Manufacturer Part #
NTLJS17D0P03P8ZTAG
MOSFET P-CH 30V 7A 6PQFN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:PQFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
onsemi NTLJS17D0P03P8ZTAG - Product Specification
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
onsemi NTLJS17D0P03P8ZTAG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 11.3mΩ |
| Rated Power Dissipation: | 0.86W |
| Qg Gate Charge: | 38nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 7A |
| Turn-on Delay Time: | 9ns |
| Turn-off Delay Time: | 40ns |
| Rise Time: | 18ns |
| Fall Time: | 70ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 1600pF |
| Package Style: | PQFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PQFN-6
Mounting Method:
Surface Mount