Manufacturer Part #
SP2209EEY-L/TR
SP2209E Series High ESD Dual Port RS-232 Transceiver - TSSOP-38
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-38 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear SP2209EEY-L/TR - Technical Attributes
Attributes Table
| Package Style: | TSSOP-38 |
| Mounting Method: | Surface Mount |
Features & Applications
The SP2209EEY-L/TR is part of SP2209E Series 460 kbps High ESD device is a complete dual RS-232 port integrated onto a single integrated circuit. Six drivers and ten receivers provide designers a dual port solution fully meeting the EIA/TIA-232,ITU-T V.28/V.24 communication protocols
This device is ideal for operation in electrically harsh environments or where RS-232 cables are frequently being plugged and unplugged. This device is also immune to high RF field strengths without special shielding precautions
Features:
- Meets True EIA/TIA-232-F Standards
- Complies with 89/336/EEC EMC Directive
- Single +12 V Power Supply
- <5 mA Low Power CMOS Operation
- 100 mA Low Standby Current
- Operates With +3 V Or +5 V Logic
- Two Complete Serial Ports, 6 Drivers and 10 Receivers
- One Receiver On Each Port Active In Standby
- Failsafe Receiver Outputs
- 460kbps Minimum Data Rate
- Guaranteed LapLink® - Compatible
- Ideal For High Speed RS-232 Applications
- 0.1 mF Charge Pump Capacitors
- Low EMI Emissions (EN55022)
- Pin Compatible To ADM2209E device
- Enhanced ESD Specifications:
- +15 KV Human Body Model
- +15 KV EN61000-4-2 Air Discharge
- +8K V EN61000-4-2 Contact Discharge
- Fast Transient Burst (EFT) Immunity
Applications:
- Personal desktop computers
- Workstations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-38
Mounting Method:
Surface Mount