text.skipToContent text.skipToNavigation

Manufacturer Part #

IPLU300N04S41R1XTMA1

Trans MOSFET N-CH 40V 300A Automotive 9-Pin(8+Tab) HSOF T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Infineon IPLU300N04S41R1XTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.15mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 116nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 30ns
Rise Time: 25ns
Fall Time: 35ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 9300pF
Series: OptiMOS-T2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,640.00
USD
Quantity
Unit Price
2,000+
$1.82
Product Variant Information section