Manufacturer Part #
IPB65R190C7ATMA2
IPB65R190C7 Series 650 V 13 A 190 mOhm 72 W 23 nC N-Channel MOSFET - TO-263
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Infineon IPB65R190C7ATMA2 - Product Specification
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
Infineon IPB65R190C7ATMA2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 0.19Ω |
| Rated Power Dissipation: | 72W |
| Qg Gate Charge: | 23nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 13A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 54ns |
| Rise Time: | 11ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Technology: | CoolMOS |
| Input Capacitance: | 1150pF |
| Series: | CoolMOS C7 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$1.22
2,000
$1.21
4,000
$1.20
5,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount