Manufacturer Part #
BAS21AVD,165
BAS21 Series 250 V 200 mA Surface Mount High Speed Switching Diode - SC-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BAS21AVD,165 - Product Specification
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
Nexperia BAS21AVD,165 - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 250mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 16A |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS21AVD,165 is a general purpose diode fabricated in planar technology, available in a small SOT23 plastic SMD package.
Features:
- Small plastic SMD package
- Switching speed: max. 50 ns
- General application
- Continuous reverse voltage: max. 100 V; 150 V; 200 V
- Repetitive peak reverse voltage: max. 120 V; 200 V; 250 V
- Repetitive peak forward current: max. 625 mA
Applications:
- General purpose switching in e.g. surface mounted circuits
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount