Manufacturer Part #
BAS21AVD,165
BAS21 Series 250 V 200 mA Surface Mount High Speed Switching Diode - SC-74
Product Specification Section
Nexperia BAS21AVD,165 - Product Specification
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
Nexperia BAS21AVD,165 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 250mW |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 16A |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
300,000
USA:
300,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0583
20,000
$0.0573
30,000+
$0.0563
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount