Manufacturer Part #
GYB1H470MCW1GS
GYB Series 50 v 47 uf 105c 8x10.5mm High Vibration SMD Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Nichicon GYB1H470MCW1GS - Product Specification
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
Nichicon GYB1H470MCW1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 30mΩ |
| Leakage Current: | 23.5µA |
| Ripple Current: | 1.8A |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 10.5mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.445
1,000
$0.44
1,500
$0.435
2,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount