Manufacturer Part #
SIC454ED-T1-GE3
4.5 V to 20 V 15 A 1 Output Adjustable microBuck DC/DC Converter -PowerWFQFN-34
Product Specification Section
Vishay SIC454ED-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/26/2024 Details and Download
Description of Change: Vishay is using a new PIQ material that is standard within our supply chain.Reason for Change: The PIQ vendor to our Foundry Partner has discontinued the PIQ material used on the below products. The replacement PIQ material is provided by the same vendor and is used in much greater volume of production.
Part Status:
Active
Active
Vishay SIC454ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 20V |
Output Current-Max: | 12A |
Output Voltage Range: | 0.3V to 12V |
Output Type: | Adjustable |
Switching Frequency-Max: | 300kHz |
Operating Temp Range: | -40°C to +150°C |
Efficiency: | 96% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 1% |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount