Manufacturer Part #
NCV78L05ABPREG
Linear Voltage Regulators POS VLTG REGULATR 100mA 5V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
onsemi NCV78L05ABPREG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 5V |
| Output Current-Max: | 100mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6mA |
| No. of Outputs: | Single |
| Load Regulation: | 11mV |
| Line Regulation: | 55mV |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,000
$0.0753
6,000
$0.0734
10,000
$0.0725
20,000
$0.0713
40,000+
$0.0695
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole