Manufacturer Part #
R1D-0509
R1D Series 1 W Dual Output -9 / 9 V DC/DC Converter Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:33 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
RECOM R1D-0509 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -9V/9V |
| Input Voltage: | 5V |
| Mounting Method: | Surface Mount |
Features & Applications
The R1D-0509 is a R1D series converters are of the enclosed open frame type, i.e. they are not potted.The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required
The converter series feature an extended ambient temperature operating range of -40°C ~ +100°C without derating and optional continuous short circuit protection.In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines
Features:
- Fully RoHS 6/6 Conform
- Full Power at 100°C Ambient Temperature
- 1 kVDC or 3 kVDC Isolation Options
- UL /CSA Certified, CB Report
- Suitable for Fully Automated Assembly
- Optional Continuous Short Circuit Protection
- Efficiency to 84%
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$6.40
15
$6.33
25
$6.30
50
$6.26
100+
$6.18
Product Variant Information section
Available Packaging
Package Qty:
33 per Tube
Mounting Method:
Surface Mount