Manufacturer Part #
MBRS320T3G
MBRS320T3 Series 20 V 80 A Surface Mount Schottky Power Rectifier - CASE 403
Product Specification Section
onsemi MBRS320T3G - Product Specification
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
onsemi MBRS320T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 80A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 2mA |
Forward Voltage: | 0.5V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.181
5,000
$0.178
7,500
$0.177
10,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount