text.skipToContent text.skipToNavigation

Référence fabricant

MBRS320T3G

MBRS320T3 Series 20 V 80 A Surface Mount Schottky Power Rectifier - CASE 403

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2437
Product Specification Section
onsemi MBRS320T3G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 2mA
Forward Voltage: 0.5V
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MBRS320T3 devices employ the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.

Key Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop (0.5 V Max @ 3.0 A, TJ = 25°C)
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guard-Ring for Stress Protection
  • Device Passes ISO 7637 Pulse #1
  • Pb-Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded, Epoxy Meets UL 94 V-0
  • Weight: 217 mg (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Notch in Plastic Body Indicates Cathode Lead
  • Device Meets MSL 1 Requirements
  • ESD Ratings: Machine Model, C > 400 V
  • Human Body Model, 3B > 8000 V

Learn more about the MBRS3xx Family of Schottky Rectifier

Pricing Section
Stock global :
7 500
États-Unis:
7 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
612,50 $
USD
Quantité
Prix unitaire
2 500
$0.245
7 500+
$0.24
Product Variant Information section