text.skipToContent text.skipToNavigation

Manufacturer Part #

EGXF350ELL202ML20S

GXF Series 35 v 2000 uf 125c 16x20mm LS=7.5mm 3k hrs Low ESR RDL Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
United Chemi-Con EGXF350ELL202ML20S - Technical Attributes
Attributes Table
Series: GXF
Type: Radial
Capacitance: 2000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 1.89A
ESR (Equivalent Series Resistance): 29mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 125°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
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
$0.62
USD
Quantity
Unit Price
1
$0.62
40
$0.61
150
$0.59
400
$0.58
1,500+
$0.55
Product Variant Information section