Manufacturer Part #
MSB-T
MSB Series 0.236 inch Open Top Tin Plated Mini Shunt
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Adam Tech MSB-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Adam Tech MSB-T - Technical Attributes
| Type: | Shunt |
| Pitch: | 2.54 mm |
| Contact Material: | Phosphor Bronze |
| Current Rating: | 3A |
| Gender: | Female |
| Mounting Method: | PCB Mount |
Features & Applications
The MSB-T is a part of MSB series 2.54 mm shunt. It has an operating temperature ranging from -55°C to +105°C.
The MS Series Mini Shunts are available in .050", 2.0mm,.100" and .200" centerlines. They quickly and easily jump individualor strip pin headers to perform manual programming on PCB’s. Thisseries offers a broad range of sizes, shapes and colors. Shunts aredesigned with detents at top for easy fingertip installation andremoval. Options include integrated pull tabs and gang types whichare molded in one piece. This series is extremely low cost and is ahighly economical, cost effective solution to replacing PCB switches.
Features:
- Electrically connects two pin header posts
- Wide variety of bodies and styles to choose from
- Superior insulator design provides easy Fingertip extraction
- Pull Tab and Ganged options available
- Choice of Gold or Tin-plated contact area
- Side and end stackable
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
PCB Mount