Manufacturer Part #
6N138
6N138 Series 1 Channel 7 V 5000 Vrms Darlington Optocoupler Through Hole -DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON 6N138 - Product Specification
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
LITEON 6N138 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 7V |
| CTR-Min: | 300% |
| Operating Temp-Max: | 70°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The 6N138 is a single channel, 7v 5000 Vrms high speed photodarlington output optocoupler.
Features:
- High current transfer ratio 2000 % typical
- Low input current requirement 0.5 mA
- High output current 60 mA
- Instantaneous common mode rejection. 10 KV/µs
- TTL compatible output
- Dual-in-line package
Applications:
- Digital logic ground isolation
- Low input current line receiver
- Telephone ring detector
- EIA-RS-232C line receiver
- Current loop receiver
- High common mode noise line receiver
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.265
250
$0.255
1,250
$0.25
2,500
$0.245
7,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole