Manufacturer Part #
74HC00D,653
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate -SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Nexperia 74HC00D,653 - Product Specification
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
Nexperia 74HC00D,653 - Technical Attributes
Attributes Table
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC00D are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL).
Features:
- Input levels:
- For 74HC00: CMOS level
- For 74HCT00: TTL level
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from –40 ? to +85 ? and from –40 ? to +125 ?
Pricing Section
Global Stock:
87,500
USA:
87,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.183
5,000
$0.181
7,500
$0.18
10,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount