Manufacturer Part #
66099-3
MULTIMATE Type III Series 18-16 AWG Discrete Wire Crimp Signal Pin Contact
Product Specification Section
TE Connectivity 66099-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/26/2024 Details and Download
NOTICE WITHDRAWAL
07/10/2024 Details and Download
Material Change
07/10/2024 Details and Download
Description of Changes:*** This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 *** Sustainable precious metal plating standardization across product linesReason for Changes:This product improvement is part of our efforts to reduce CO2 emissions and enhance sustainability across our operations, while ensuring consistent performance standards.
Part Status:
Active
Active
TE Connectivity 66099-3 - Technical Attributes
Attributes Table
Type: | Contact |
No of Positions: | 1 |
Wire Gauge: | AWG 18-16 |
Contact Material: | Brass |
Contact Plating: | Gold |
Operating Temp Range: | -55°C to +150°C |
Mounting Method: | Wire Mount |
Features & Applications
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
20,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
20000 per Box
Mounting Method:
Wire Mount