TC7129CPL in Tube by Microchip | Analog to Digital Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7129CPL

TC7129 Series 12 V 7-Segment 4-1/2 Digit Analog-to-Digital Converter - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7129CPL - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Supply Voltage: 6V to 12V
Rated Current: 800µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The TC7129CPL is a 4-1/2 digit analog-to-digital converter that directly drives a multiplexed liquid crystal display; designed specifically for high-resolution, battery-powered digital multimeter applications.

Features and Benefits:

  • Count Resolution: ±19,999
  • Resolution on 200 mV Scale: 10 μV
  • True Differential Input and Reference
  • Low Power Consumption: 500 μA at 9V
  • Direct LCD Driver for 4-1/2 Digits, Decimal Points, Low Battery Indicator, and Continuity Indicator
  • Overrange and Underrange Outputs
  • Range Select Input: 10:1
  • High Common Mode Rejection Ratio: 110 dB
  • External Phase Compensation Not Required

Applications:

  • Full-Featured Multimeters
  • Digital Measurement Devices
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
790
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$551.00
USD
Quantity
Unit Price
1
$11.30
5
$11.16
25
$11.02
75
$10.93
200+
$10.76
Product Variant Information section