BZX79C5V1 in Box by onsemi | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79C5V1

BZX79C Series 500 mW 5.1 V 100 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
onsemi BZX79C5V1 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The BZX79C5V1 is a BZX79C Series 500 mW 5.1 V 100 mA Through Hole Zener Diode - DO-35 package .

Product Features:

  • Zener Diode
  • Operating and Storage Temperature Range -65 to +200 °C
  • Power Dissipation 500 mW

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
30000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
5,000
$0.0233
10,000
$0.023
20,000
$0.0226
25,000
$0.0225
75,000+
$0.0218
Product Variant Information section