Manufacturer Part #
GRM31B7U3A471JW31L
1206 470 pF 1 kV ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM31B7U3A471JW31L - Product Specification
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
Murata GRM31B7U3A471JW31L - Technical Attributes
Attributes Table
Capacitance: | 470pF |
Dielectric: | U2J |
Rated Voltage: | 1kV |
Tolerance (%): | ±5% |
Capacitance Change Rate: | -750% to +120% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Temp Coefficient (ppm/C): | -750ppm/°C to +120ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
153,000
USA:
153,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0735
6,000
$0.0721
9,000+
$0.0707
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount