Manufacturer Part #
FDN337N
N-Channel 30 V 65 mOhm Surface Mount Field Effect Transistor - SSOT-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
onsemi FDN337N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.065Ω |
| Rated Power Dissipation: | 0.5|W |
| Package Style: | SSOT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDN337N is a 30 V 65 mΩ SuperSOT™-3 N-Channel logic level enhancement mode power field effect transistors are produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance.
These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package
Features:
- 2.2 A, 30 V, RDS(ON) = 0.065 Ω @ VGS = 4.5 V, RDS(ON) = 0.082 Ω @ VGS = 2.5 V.
- Industry standard outline SOT-23 surface mount package
- High density cell design for extremely low RDS(ON).
- Exceptional on-resistance and maximum DC current capability
Applications:
- Load switch
- Battery protection
- Power management
Pricing Section
Global Stock:
183,000
USA:
183,000
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.121
9,000
$0.119
15,000
$0.118
30,000
$0.117
60,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount