Manufacturer Part #
TPSB686K006R0250
TPS Series 68 uF ±10 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
KYOCERA AVX TPSB686K006R0250 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX TPSB686K006R0250 - Technical Attributes
| Type: | Solid SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Mounting Method: | Surface Mount |
Features & Applications
TPS Series Low ESR
TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.
The TPSB686K006R0250 is a 0.138" x 0.110" package 6.3volt 68mf capacitor with a tolerance of +/- 10% and a maximum ESR of 250mOhms. The TPSD107K010R0065 is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount