text.skipToContent text.skipToNavigation

Manufacturer Part #

0906-2-15-20-75-14-11-0

0906 Series Straight Spring-Loaded Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0906-2-15-20-75-14-11-0 - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 1
Gender: Pin
Features & Applications

The 0906-2-15-20-75-14-11-0 is a 0906 Series Spring Loaded Pin.

Specifications:

  • Shell Material:
  • BRASS ALLOY (UNS C36000) per ASTM B 16
  • Properties of BRASS ALLOY:
  • Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%†
  • Hardness as machined: 80-90 Rockwell B
  • Density: .307 lbs/in3
  • Electrical conductivity: 26% IACS
  • Melting point: 900°C/885°C (liquidus/solidus)

View the Available 0906 Series of Pins

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.705
2,000+
$0.685
Product Variant Information section