Manufacturer Part #
BR93L46F-WE2
BR93L46F Series 1 Kb (64 x 16) 5.5 V EEPROMS Microwire BUS - SOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
ROHM BR93L46F-WE2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Part Status:
ROHM BR93L46F-WE2 - Technical Attributes
| Memory Density: | 1kb |
| Memory Organization: | 64 x 16 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 2MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
?ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I2C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices.
Features:
- 3-line communciations of chip select, serial clock, serial data input/output
- Actions available at high speed 2 MHz clock (2.5 to 5.5 V)
- Speed write available (write time 5 ms max)
- Sampe package and pin layout from 1Kbit to 16 Kbit
- Wide operating voltage range : 1.8 to 5.5V
- Address auto increment function at read action
- Write mistake prevention function
- Program cycle auto delete and auto end function
- Low power consumption
- TTL compatible (input/outputs)
- Serial EEPROMs compatible with Microwire bus
- Data rewrite up to 1,000,000 times
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount