Manufacturer Part #
TL431IZT
TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TL431IZT - Product Specification
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
STMicroelectronics TL431IZT - Technical Attributes
Attributes Table
| Type: | Shunt Adjustable |
| Tolerance (%): | ±2% |
| Rated Current: | 1mA to 100mA |
| Rated Voltage: | 2.495V to 36V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The TL431IZT is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The device’s temperature range is extended for the automotive version from -40° C up to +125° C.
The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 operates with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 O.
Features:
- Adjustable output voltage: 2.5 to 36 V
- Sink current capability: 1 to 100 mA
- Typical output impedance: 0.22 O
- 1% and 2% voltage precision
- Automotive temperature range -40°C to +125°C
Applications:
- Power supply
- Industrial
- Automotive
View the Complete family of TL431 Voltage References
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.092
6,000
$0.0895
8,000
$0.0889
20,000
$0.087
30,000+
$0.085
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole