Manufacturer Part #
UC3843BVD1R2G
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Product Specification Section
onsemi UC3843BVD1R2G - Product Specification
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
onsemi UC3843BVD1R2G - Technical Attributes
Attributes Table
Supply Current-Max: | 17mA |
Supply Voltage: | 7.6V to 30V |
Turn On Threshold Voltage: | 16V |
Turn Off Threshold Voltage: | 10V |
Duty Cycle-Max: | 96% |
Frequency-Max: | 275kHz |
Operating Temp Range: | -40°C to +105°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.215
5,000
$0.21
12,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount