Manufacturer Part #
SM08B-SURS-TF(LF)(SN)
SUR Series 8 Position 0.8 mm SMT Side Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
JST SM08B-SURS-TF(LF)(SN) - Product Specification
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
JST SM08B-SURS-TF(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 0.8 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | IDC |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 0.5A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The SM08B-SURS-TF(LF)(SN) is a part of SUR Series 8 position 0.8 mm pitch surface mount side entry Right Angle Shrouded header Wire to Board Crimp Style Connector.
Features:
- 3-point grip construction
- Super fine wires are applicable
- Shrouded header
- Twin U-slot insulation displacement section
Product Specifications:
- Pitch: 0.8 mm
- Voltage rating: 30 V
- Insulation resistance: 100 M?
- Temperature range: -25°C to +85°C
View the Available SUR Series of Headers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount