text.skipToContent text.skipToNavigation

Référence fabricant

SM08B-SURS-TF(LF)(SN)

SUR Series 8 Position 0.8 mm SMT Side Entry Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2218
Product Specification Section
JST SM08B-SURS-TF(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 8
Pitch: 0.8 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SM08B-SURS-TF(LF)(SN) is a part of SUR Series 8 position 0.8 mm pitch surface mount side entry Right Angle Shrouded header Wire to Board Crimp Style Connector.

Features:

  • 3-point grip construction
  • Super fine wires are applicable
  • Shrouded header
  • Twin U-slot insulation displacement section

Product Specifications:

  • Pitch: 0.8 mm 
  • Voltage rating: 30 V
  • Insulation resistance: 100 M?
  • Temperature range: -25°C to +85°C

View the Available SUR Series of Headers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
3 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3500
Multiples de :
3500
Total 
1 872,50 $
USD
Quantité
Prix unitaire
3 500+
$0.535
Product Variant Information section