Manufacturer Part #
2-5747709-0
HD20 Series 37 Position Dual Row Straight Receptacle Board Mount D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-5747709-0 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 37 |
| No of Rows: | 2 |
| Termination: | Straight Solder Pins |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 4 C |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
7
$11.97
21
$11.85
35
$11.80
70
$11.72
140+
$11.61
Product Variant Information section
Available Packaging
Package Qty:
7 per Tube
Mounting Method:
Through Hole