text.skipToContent text.skipToNavigation

Manufacturer Part #

DB102-BP

DB102 Series 100 V 1 A Single Phase Glass Passivated Bridge Rectifier - DB-1

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Micro Commercial Components DB102-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Mounting Method: Through Hole
Features & Applications

The DB102-BP is a 100 V 1 A Single Phase Passivated Bridge Rectifier. It has an operating temperature ranging between -55 to 150°C and is available in DB-1 Through hole Package.

Features:

  • Lead Free Finish/RoHS Compliant
  • 4-PIN DIP Package
  • Glass Passivated Diode Construction
  • UL Recognized File # E165989
  • High Surge Current Capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
125
$0.166
300
$0.163
1,000
$0.159
2,000
$0.157
5,000+
$0.151
Product Variant Information section