3529 in Bag by Keystone | Fuse Holders, Clips & Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3529

15 A 1/4" Dia (6.35mm) Brass Tin Plated Clip Fuseholder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Keystone 3529 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.4mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 10.94mm
Dimension: L  8.3mm x W  7.1mm
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Fuse Clips and Holders are manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.

The 3529 is a .020 inch thick Brass Tin plated 3AG Press-In Fuse Clip with end stop for .250 inch diameter fuse.
Read More...
Pricing Section
Global Stock:
28,114
USA:
28,114
On Order:
0
Factory Stock:Factory Stock:
107,841
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
150
$0.21
500
$0.205
2,000
$0.20
7,500+
$0.191
Product Variant Information section