text.skipToContent text.skipToNavigation

Manufacturer Part #

SRDA05-4.TBT

SRDA Series 20 V 8 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2314
Product Specification Section
Semtech SRDA05-4.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 8pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 10µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

SRDA05-6: RailClamp 500 Watt low Capacitance 15pf/ Line Array

RailClamps are surge rated diode arrays designed to protect high speed data interfaces. The SR series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.

SRDA05-6.TBT

The srda05-6 is designed to offer transient protection for high speed data lines. It is constructed using an array of surge protected diodes and with internal TVS diode. the srda05-6 is capable of protecting six I/O lines and power supply lines. It features low capacitance (< 15 pF) for high-speed interfaces and low operating & clamping voltages.

 

Pricing Section
Global Stock:
119,000
USA:
119,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$525.00
USD
Quantity
Unit Price
500
$1.05
1,000
$1.03
1,500
$1.02
2,000
$1.01
2,500+
$0.99