text.skipToContent text.skipToNavigation

Manufacturer Part #

66359-9

Multimate Type III AWG 18 - 14 Insulated Discrete Wire Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 66359-9 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Pin
Wire Gauge: AWG 18-14
Features & Applications

The 66359-9 is a part of 6635 series 10-18 insulated discrete wire crimp pin connector.

Features:

  • Product Type Features:
    • Series = Type III+ 
    • Termination Method to Wire/Cable = Crimp
    • Wire/Cable Type = Discrete Wire
    • Grade = Commercial
  • Termination Features:
    • Termination End Plating = Gold Flash
    • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Body Features:
    • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
    • Spring Material = Stainless Steel
    • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Features:
    • Contact Type = Pin
    • Contact Classification = Signal
    • Contact Plating, Mating Area, Material = Gold (15)
    • Contact Base Material = Brass
    • Contact Size = 16
  • Packaging Features:
    • Packaging Method = Reverse Reeled
    • Packaging Quantity = 4,000/Reel

 

 

Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,860.00
USD
Quantity
Unit Price
4,000+
$0.465
Product Variant Information section