Manufacturer Part #
JANTX2N2907A
JANTX Series 60 V 600 mA Through Hole PNP Small Signal Silicon Transistor -TO-18
Microchip JANTX2N2907A - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Part Status:
Microchip JANTX2N2907A - Technical Attributes
Product Status: | Active |
Polarity: | PNP |
Type: | Small Signal |
CE Voltage-Max: | 60V |
Collector Current Max: | 600A |
Power Dissipation-Tot: | 500mW |
Collector - Base Voltage: | 60V |
Collector - Emitter Saturation Voltage: | 1.6V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 100 |
Collector - Current Cutoff: | 50nA |
Configuration: | Single |
Operating Temp Range: | -65°C to +200°C |
Input Capacitance: | 30pF |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole