text.skipToContent text.skipToNavigation

Référence fabricant

JANTX2N2907A

JANTX Series 60 V 600 mA Through Hole PNP Small Signal Silicon Transistor -TO-18

Product Specification Section
Microchip JANTX2N2907A - Caractéristiques techniques
Attributes Table
Product Status: Active
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 600A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Méthode de montage : Through Hole
Pricing Section
Stock global :
10 994
États-Unis:
10 994
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
10
Multiples de :
1
Total 
26,20 $
USD
Quantité
Prix unitaire
10
$2.62
30
$2.59
75
$2.55
200
$2.52
400+
$2.46