Référence fabricant
JANTX2N2907A
JANTX Series 60 V 600 mA Through Hole PNP Small Signal Silicon Transistor -TO-18
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :1 par Bag Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Microchip JANTX2N2907A - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Statut du produit:
Microchip JANTX2N2907A - Caractéristiques techniques
| Product Status: | Active |
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 600A |
| Power Dissipation-Tot: | 500mW |
| Collector - Base Voltage: | 60V |
| Collector - Emitter Saturation Voltage: | 1.6V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 50nA |
| Configuration: | Single |
| Operating Temp Range: | -65°C to +200°C |
| Input Capacitance: | 30pF |
| Moisture Sensitivity Level: | 1 |
| Méthode de montage : | Through Hole |
Emballages disponibles
- Bag Qté: 249+ / Prix unitaire: $2.62 / Stock: 0 Qté: 10+$2.62 Stock: 0
- Bag Qté: 500+ / Prix unitaire: $2.62 / Stock: 0 Qté: 10+$2.62 Stock: 0
- BagSelected Variant Qté: 100+ / Prix unitaire: $2.62 / Stock: 0 Qté: 10+$2.62 Stock: 0
- Bag Qté: 10+ / Prix unitaire: $2.62 / Stock: 10 994 Qté: 10+$2.62 Stock: 10 994
Qté d'emballage(s) :
1 par Bag
Méthode de montage :
Through Hole