Manufacturer Part #
0473001.MRT1L
473 Series Slo-Blo 125 V 1 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse
Product Specification Section
Littelfuse 0473001.MRT1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0473001.MRT1L - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Rated Voltage (VAC): | 125VAC |
Response Characteristic: | Slo-Blo |
Current Rating: | 1A |
Resistance: | 0.3Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 2.01A |
Dimension: | L 7.11mm x D 3.43mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.77
2,000
$0.76
3,000
$0.75
5,000+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole