Manufacturer Part #
3-520141-2
Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2115 | ||||||||||
Product Specification Section
TE Connectivity 3-520141-2 - Product Specification
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
TE Connectivity 3-520141-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 16-14 |
| Color: | Blue |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | -40°C to +110°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Features & Applications
The FASTON Ultra-Fast (250) Series is a 16-14 AWG Fully Insulated Straight Receptacle
The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.
Features:
- Terminal Type = Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
- Material = Brass
- Insulation Diameter (mm [in]) = 6.60 [.260] Max.
- Insulation Support = Non-Insulation Support
- Finish = Tin
Pricing Section
Global Stock:
18,439
USA:
18,439
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.146
200
$0.144
750
$0.14
2,000
$0.138
7,500+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount