Manufacturer Part #
MC78L18ACPG
MC78L00A Series 100 mA 18 V Fixed Output LDO Positive Voltage Regulator - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC78L18ACPG - Product Specification
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
onsemi MC78L18ACPG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 18V |
| Dropout Voltage-Max: | 1.7V |
| Output Current-Max: | 100mA |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The MC78L18ACPG is a positive voltage regulator with an output current of 100 mA, available in a TO-92-3 package.
This regulator is inexpensive, easy−to−use device suitable for a multitude of applications that require a regulated supply of up to 100 mA.
Features:
- Wide Range of Available, Fixed Output Voltages
- Low Cost
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components Required
- Complementary Negative Regulators Offered (MC79L00A Series)
- Pb−Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.0909
300
$0.0885
1,250
$0.0855
4,000
$0.0831
15,000+
$0.0782
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole