Manufacturer Part #
SY100EL32VZG
SY100EL32V Series 5 / 3.3 V 3 GHz Surface Mount Integrated ÷2 Divider - SOIC-8
Microchip SY100EL32VZG - Product Specification
Shipping Information:
ECCN:
PCN Information:
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL’ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of MMT as an additional assembly site for selected SY100EPTxxxxx, SY100ELTxxxxx, SY100EL3xxxx and SY100EL1xxxx device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:March 15, 2023 (date code: 2311)
Part Status:
Microchip SY100EL32VZG - Technical Attributes
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 3V to 5.5V |
Frequency-Max: | 3GHz |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount