Manufacturer Part #
RC0805JR-073M3L
RC Series 0805 0.125 W 3.3 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
  YAGEO RC0805JR-073M3L - Product Specification
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
	YAGEO RC0805JR-073M3L - Technical Attributes
Attributes Table
	| Resistance: | 3.3MΩ | 
| Rated Power: | 0.125W | 
| Tolerance (%): | ±5% | 
| Temp Coefficient: | ±100ppm/°C | 
| Technology: | Thick Film | 
| Working Voltage-Nom: | 150V | 
| Operating Temp Range: | -55°C to +155°C | 
| Case Size: | 0805 (2012 Metric) | 
| Height - Max: | 0.6mm | 
| Dielectric Withstanding Voltage: | 300V | 
| No. of Terminations: | 2 | 
| Overload Voltage - Max: | 300V | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 50,000
  USA: 
 50,000
 On Order:
 0
 Factory Lead Time:
 20 Weeks
  Quantity
  Unit Price
  5,000
  $0.0019
  20,000
  $0.0018
  100,000
  $0.0017
  200,000
  $0.0017
  625,000+
  $0.0016
 Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount