text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE350G

MJE Series 300 V 500 mA Plastic Medium Power PNP Silicon Transistor - TO-225

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
onsemi MJE350G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 500mA
DC Current Gain-Min: 30
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The PNP Bipolar Power Transistor is designed for use in line-operated applications such as low power, line-operated series pass and switching regulators requiring PNP capability.

Features:

  • High Collector-Emitter Sustaining Voltage - VCEO(sus) = 300 Vdc @ IC = 1.0 mAdc
  • Excellent DC Current Gain - hFE = 30-240 @ IC = 50 mAdc
  • Plastic Thermopad Package
  • Pb-Free Package is Available
Pricing Section
Global Stock:
2,137
USA:
2,137
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
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
$0.32
USD
Quantity
Unit Price
1
$0.315
100
$0.305
300
$0.30
1,000
$0.295
3,000+
$0.28
Product Variant Information section