text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX705TA

FCX705 Series 120 V 1 A PNP Silicon High Voltage Darlington Transistor -SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FCX705TA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 120V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 3000
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The FCX705TA is a PNP Silicon high voltage Darlington Transistor. This new PNP Darlington transistor provides users with very efficient performance combining low VCE (sat) and very high HFE to give extremely low on state losses at 120 V operation.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • Low Saturation Voltage
  • HFE min 3K @ -1 A
  • IC= -2A Continuous
  • SOT89 package with Ptot - 1 W
  • Specification is also available in Eline and SOT223 package outlines

Applications:

  • Various driving functions
    • Lamps
    • Motors
    • Relays and solenoids
  • High output current switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.00
USD
Quantity
Unit Price
1,000
$0.163
2,000
$0.161
3,000
$0.159
5,000
$0.158
10,000+
$0.155
Product Variant Information section