Manufacturer Part #
R-78B5.0-1.5
R-78B-1.5 Series Single Output 5 V DC/DC Converter - SIP-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:42 per Tube Package Style:SIP-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
RECOM R-78B5.0-1.5 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 5V |
| Input Voltage: | 6.5V to 18V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 93% |
| Power Dissipation: | 0.65W |
| Quiescent Current: | 9mA |
| Load Capacitance: | 6800µF |
| Load Regulation (%): | 0.8% |
| Output Current: | 1500mA |
| Switching Frequency-Max: | 380kHz |
| Ripple & Noise: | 30mV |
| Dimension: | L 11.5mm x W 8.5mm x H 17.5mm |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Features & Applications
The R-78B5.0-1.0L is a part of R-78Bxx Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible.
The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium.Low ripple and noise figures and a short circuit input current of typically only 10 mA round off the specifications of this versatile converter series.
Features:
- Efficiency up to 97%,Non isolated,no need for heatsinks
- Pin-out compatible with LM78XX Linears
- Low profile( L*W*H=11.5*8.5*17.5mm)
- Wide input range.(4.75 V ~ 34 V)
- Short circuit protection, Thermal shutdown
- Non standard outputs available 1.5 V~15 V
- Low ripple and noise
- “L” version with 90° pins
Applications:
- Telecommunications
- Industrial
- Automotive
- Aerospace
- Battery powered applications
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3
$11.03
5
$10.97
20
$10.82
30
$10.77
75+
$10.62
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole