Manufacturer Part #
0805ZG475ZAT2A
0805 4.7 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 0805ZG475ZAT2A - Product Specification
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
KYOCERA AVX 0805ZG475ZAT2A - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | Y5V |
Rated Voltage: | 10V |
Tolerance (%): | -20% to +80% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | -82% to +22% |
Operating Temp Range: | -30°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0496
8,000
$0.0487
12,000+
$0.0478
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount