Manufacturer Part #
SS24T3G
SS24 Series 2 A 40 V Surface Mount Schottky Power Rectifier
Product Specification Section
onsemi SS24T3G - Product Specification
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
onsemi SS24T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 75A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.4mA |
Forward Voltage: | 0.5V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.0693
5,000
$0.0681
7,500
$0.0674
12,500
$0.0666
25,000+
$0.0648
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount