SD101BWS-7-F in Reel by Diodes Incorporated | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SD101BWS-7-F

SD101BWS Series 50 V 15 mA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Diodes Incorporated SD101BWS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Peak Current-Max: 50mA
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 200µA
Forward Voltage: 0.95V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
99,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.50
USD
Quantity
Unit Price
3,000
$0.0495
6,000
$0.0487
9,000
$0.0482
15,000
$0.0476
30,000+
$0.0463
Product Variant Information section