Manufacturer Part #
ZMR250FTA
ZMR250 Series 2.5 V 50 mA Fixed Output SMT Miniature Voltage Regulator - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Diodes Incorporated ZMR250FTA - Product Specification
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
Diodes Incorporated ZMR250FTA - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.2V |
| Input Voltage-Max: | 22.5V |
| Output Voltage Fixed: | 2.5V |
| Output Current-Max: | 50mA |
| Rated Power: | 500mW |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 30µA |
| No. of Outputs: | Single |
| Output Noise: | 65µV |
| Load Regulation: | 30mV |
| Line Regulation: | 15mV |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZMR250FTA is a part of ZMR series of three terminal fixed positive voltage regulators feature internal current limit and will shut down under thermal overload conditions making the devices difficult to destroy.
It has an Operating temperature ranges b/w -55 °C to +125 °C and it is available in a SOT-23 package.
Features:
- Small outline SOT23 package
- TO92 package
- 2.5 V and 5 V output
- 22.5 V maximum input voltage (ZMR25H)
- 25 V maximum input voltage (ZMR50H)
- Output current up to 50mA
- Very low Quiesent current (30 μA)
- Unconditionally stable
- Other output voltages possible
- Internal short circuit current limit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount