Manufacturer Part #
BAS16DXV6T1G
BAS16 Series 500 mW 100 V 200 mA SMD Dual Switching Diode-SOT-563
Product Specification Section
onsemi BAS16DXV6T1G - Product Specification
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
onsemi BAS16DXV6T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 500mW |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 500mA |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0415
8,000
$0.0408
12,000
$0.0404
20,000
$0.0399
40,000+
$0.0389
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount