text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1002CFP

STTH1002 Series Dual 16 A 1.1 V 25 ns High Efficiency Ultrafast Diode- TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
STMicroelectronics STTH1002CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Configuration: Dual
Forward RMS Current [If rms]: 20A
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 6.5°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The STTH1002CFP is a Dual center tap rectifier suited for Switch Mode Power Supplies and High frequency DC to DC converters.

This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. It is available in a TO-220FPAB package.

Features:

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery times
  • Insulated package: TO-220FPAB
  • High junction temperature
  • Low leakage current
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
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
$0.25
USD
Quantity
Unit Price
1
$0.245
125
$0.24
400
$0.235
1,250
$0.23
4,000+
$0.22
Product Variant Information section